DiodesZetex PAM2812ABR LED Driver IC, 2.7 → 5.5 V dc 20mA 6-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
169-7170
Mfr. Part No.:
PAM2812ABR
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

20mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Maximum Output Power

400mW

Application

Cell Phones, Digital Cameras

Package Type

SOT-23

Number of Pins

6

Current Rating

20mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy