onsemi FAN5640S7X LED Driver IC, 6 → 20 V dc 50mA 6-Pin SC70
- RS Stock No.:
- 166-3358
- Mfr. Part No.:
- FAN5640S7X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3358
- Mfr. Part No.:
- FAN5640S7X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 50mA | |
| Input Voltage | 6 → 20 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | Input Rail Dimming, PWM | |
| Application | Cell Phones, DSC, High Voltage Keypad LED Illumination, Main Display and Sub Display Illumination, MP3 Player, PDA, PMP, Pocket PC, Smartphone | |
| Package Type | SC70 | |
| Number of Pins | 6 | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 50mA | ||
Input Voltage 6 → 20 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation Input Rail Dimming, PWM | ||
Application Cell Phones, DSC, High Voltage Keypad LED Illumination, Main Display and Sub Display Illumination, MP3 Player, PDA, PMP, Pocket PC, Smartphone | ||
Package Type SC70 | ||
Number of Pins 6 | ||
Current Rating 30mA | ||
- COO (Country of Origin):
- US
