Infineon ICL8002GXUMA1 LED Driver IC, -0.3 → 27 V 10mA 8-Pin
- RS Stock No.:
- 166-0885
- Mfr. Part No.:
- ICL8002GXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0885
- Mfr. Part No.:
- ICL8002GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 10mA | |
| Input Voltage | -0.3 → 27 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | LED Luminaries, LED Replacements Lamps | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 27V | |
| Minimum Output Voltage | -0.3V | |
| Current Rating | 5mA | |
| Series | ICL | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 10mA | ||
Input Voltage -0.3 → 27 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application LED Luminaries, LED Replacements Lamps | ||
Number of Pins 8 | ||
Maximum Output Voltage 27V | ||
Minimum Output Voltage -0.3V | ||
Current Rating 5mA | ||
Series ICL | ||
- COO (Country of Origin):
- TW
