Infineon ILD6070XUMA1 LED Driver IC, 4.5 → 60 V 700mA 8-Pin PG-DSO-8-27

Stock information currently inaccessible
RS Stock No.:
166-0825
Mfr. Part No.:
ILD6070XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

700mA

Input Voltage

4.5 → 60 V

AC or DC Input Voltage

dc

Dimming Operation

Analogue, PWM

Application

General LED Lighting, LED Application, Retail Lighting

Package Type

PG-DSO-8-27

Number of Pins

8

Maximum Output Voltage

(Over-Temperature Adjustment Output) 3.5 V, (Power Switch Output) 60V

Minimum Output Voltage

(Over-Temperature Adjustment Output) -0.3 V, (Power Switch Output) -0.3V

Current Rating

(Open Load) 2.8mA

Power Dissipation

1.6W

COO (Country of Origin):
MY