Infineon TLD1121ELXUMA1 LED Driver IC, 5.5 → 40 V 360mA 14-Pin SSOP
- RS Stock No.:
- 166-0810
- Mfr. Part No.:
- TLD1121ELXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0810
- Mfr. Part No.:
- TLD1121ELXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 360mA | |
| Input Voltage | 5.5 → 40 V | |
| AC or DC Input Voltage | dc | |
| Application | Automotive Lighting, LED Lighting | |
| Package Type | SSOP | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Output Voltage | -1V | |
| Power Dissipation | 1.5W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 360mA | ||
Input Voltage 5.5 → 40 V | ||
AC or DC Input Voltage dc | ||
Application Automotive Lighting, LED Lighting | ||
Package Type SSOP | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Output Voltage -1V | ||
Power Dissipation 1.5W | ||
- COO (Country of Origin):
- MY
