Infineon TLD1314ELXUMA1 LED Driver IC, 5.5 → 40 V 120mA 14-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
166-0800
Mfr. Part No.:
TLD1314ELXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

120mA

Input Voltage

5.5 → 40 V

AC or DC Input Voltage

dc

Application

Automotive Lighting, LED Lighting

Package Type

SSOP

Number of Pins

14

Maximum Output Voltage

40V

Minimum Output Voltage

-1V

Power Dissipation

1.5W

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy