Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74
- RS Stock No.:
- 165-7451
- Mfr. Part No.:
- BCR405UE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7451
- Mfr. Part No.:
- BCR405UE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 65mA | |
| Input Voltage | 1.4 → 40 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Automotive applications, Medical Lighting | |
| Package Type | SC74 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 38V | |
| Current Rating | 50 → 65mA | |
| Power Dissipation | 750mW | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 65mA | ||
Input Voltage 1.4 → 40 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Automotive applications, Medical Lighting | ||
Package Type SC74 | ||
Number of Pins 6 | ||
Maximum Output Voltage 38V | ||
Current Rating 50 → 65mA | ||
Power Dissipation 750mW | ||
- COO (Country of Origin):
- SG
