Texas Instruments LM3405XMK/NOPB Constant Current LED Driver, 3 → 15 V dc 1A 6-Pin SOT-23
- RS Stock No.:
- 162-6229
- Mfr. Part No.:
- LM3405XMK/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
£517.00
(exc. VAT)
£620.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.517 | £517.00 |
*price indicative
- RS Stock No.:
- 162-6229
- Mfr. Part No.:
- LM3405XMK/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1A | |
| Input Voltage | 3 → 15 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Constant Current Source, Flashlight, Industrial Lighting | |
| Package Type | SOT-23 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 13.5V | |
| Minimum Output Voltage | 0.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1A | ||
Input Voltage 3 → 15 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Constant Current Source, Flashlight, Industrial Lighting | ||
Package Type SOT-23 | ||
Number of Pins 6 | ||
Maximum Output Voltage 13.5V | ||
Minimum Output Voltage 0.2V | ||
