Power Integrations LYT3325D LED Driver IC, 185 → 265 V ac 3.16A 14-Pin SOIC

Subtotal (1 tube of 50 units)*

£31.90

(exc. VAT)

£38.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.638£31.90

*price indicative

RS Stock No.:
146-2581
Mfr. Part No.:
LYT3325D
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Output Current

3.16A

Input Voltage

185 → 265 V ac

AC or DC Input Voltage

ac

Dimming Operation

Triac

Maximum Output Power

8.8W

Application

Isolated LED Lighting, Non-Isolated LED Lighting

Package Type

SOIC

Number of Pins

14

Maximum Output Voltage

725V

Minimum Output Voltage

-0.3V

Current Rating

1.4mA

Series

LYT33x5