Power Integrations LYT5228D LED Driver IC, 90 → 308 V ac 6.86A 14-Pin SOIC
- RS Stock No.:
- 146-2579
- Mfr. Part No.:
- LYT5228D
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-2579
- Mfr. Part No.:
- LYT5228D
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 6.86A | |
| Input Voltage | 90 → 308 V ac | |
| AC or DC Input Voltage | ac | |
| Maximum Output Power | 25W | |
| Application | Isolated LED Lighting, Non-Isolated LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 725V | |
| Minimum Output Voltage | -0.3V | |
| Current Rating | 1.6mA | |
| Series | LYT52 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 6.86A | ||
Input Voltage 90 → 308 V ac | ||
AC or DC Input Voltage ac | ||
Maximum Output Power 25W | ||
Application Isolated LED Lighting, Non-Isolated LED Lighting | ||
Package Type SOIC | ||
Number of Pins 14 | ||
Maximum Output Voltage 725V | ||
Minimum Output Voltage -0.3V | ||
Current Rating 1.6mA | ||
Series LYT52 | ||
- COO (Country of Origin):
- CN
