Power Integrations LYT4321E LED Driver IC, 160 → 308 V ac 1.37A 6-Pin eSIP-7C
- RS Stock No.:
- 146-2569
- Mfr. Part No.:
- LYT4321E
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-2569
- Mfr. Part No.:
- LYT4321E
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 1.37A | |
| Input Voltage | 160 → 308 V ac | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | Triac | |
| Maximum Output Power | 12W | |
| Application | High Line LED Lighting | |
| Package Type | eSIP-7C | |
| Number of Pins | 6 | |
| Minimum Output Voltage | 36V | |
| Current Rating | (Non-Switching) 1.2 mA, (Switching) 4mA | |
| Series | LYT4x21 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 1.37A | ||
Input Voltage 160 → 308 V ac | ||
AC or DC Input Voltage dc | ||
Dimming Operation Triac | ||
Maximum Output Power 12W | ||
Application High Line LED Lighting | ||
Package Type eSIP-7C | ||
Number of Pins 6 | ||
Minimum Output Voltage 36V | ||
Current Rating (Non-Switching) 1.2 mA, (Switching) 4mA | ||
Series LYT4x21 | ||
- COO (Country of Origin):
- CN
