Power Integrations LYT4222E LED Driver IC, 160 → 308 V ac 2.08A 6-Pin eSIP-7C

Stock information currently inaccessible
RS Stock No.:
146-2562
Mfr. Part No.:
LYT4222E
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Output Current

2.08A

Input Voltage

160 → 308 V ac

Maximum Output Power

15W

Application

High Line LED Lighting

Package Type

eSIP-7C

Number of Pins

6

Minimum Output Voltage

36V

Current Rating

1.2 (Non-Switching) mA, 4 (Switching) mA

Series

LYT4x22

COO (Country of Origin):
CN