Texas Instruments TPS92691PWP LED Driver, 7 → 18 V 1.5A 16-Pin HTSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0781
Mfr. Part No.:
TPS92691PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

1.5A

Input Voltage

7 → 18 V

AC or DC Input Voltage

dc

Dimming Operation

PWM

Maximum Output Power

25W

Application

Architectural Lighting, Automotive Exterior Lighting, General Lighting

Package Type

HTSSOP

Number of Pins

16

Maximum Output Voltage

28.8V

Minimum Output Voltage

9.6V

Current Rating

46mA

Series

TPS92691

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy