onsemi NCL30185BDG Constant Current LED Driver, 9.4 → 26 V 300 mA, 500 mA 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-3171
Mfr. Part No.:
NCL30185BDR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

300 mA, 500 mA

Input Voltage

9.4 → 26 V

AC or DC Input Voltage

dc

Dimming Operation

Yes

Application

Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

14V

Minimum Output Voltage

8V

Current Rating

0.8 → 4.5mA

Series

NCL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy