onsemi CAT4016W LED Driver IC, 3 → 5.5 V dc 1.6A 24-Pin SOIC
- RS Stock No.:
- 124-9969
- Mfr. Part No.:
- CAT4016W-T1
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 124-9969
- Mfr. Part No.:
- CAT4016W-T1
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 1.6A | |
| Input Voltage | 3 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Billboard Display, General Purpose Display, Instrument Display, Marquee Display | |
| Package Type | SOIC | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 5.5V | |
| Minimum Output Voltage | 0.4V | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 1.6A | ||
Input Voltage 3 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Billboard Display, General Purpose Display, Instrument Display, Marquee Display | ||
Package Type SOIC | ||
Number of Pins 24 | ||
Maximum Output Voltage 5.5V | ||
Minimum Output Voltage 0.4V | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- TH
