Power Integrations LYT3328D LED Driver IC, 185 → 265 V ac 6.86A 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5536
Mfr. Part No.:
LYT3328D
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Output Current

6.86A

Input Voltage

185 → 265 V ac

AC or DC Input Voltage

ac

Dimming Operation

Triac

Maximum Output Power

20.4W

Application

Isolated LED Lighting, Non-Isolated LED Lighting

Package Type

SOIC

Number of Pins

14

Maximum Output Voltage

725V

Minimum Output Voltage

-0.3V

Current Rating

1.6mA

Series

LYT33x8