Power Integrations LYT3325D LED Driver IC, 185 → 265 V ac 3.16A 14-Pin SOIC
- RS Stock No.:
- 123-5534
- Mfr. Part No.:
- LYT3325D
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5534
- Mfr. Part No.:
- LYT3325D
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 3.16A | |
| Input Voltage | 185 → 265 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Triac | |
| Maximum Output Power | 8.8W | |
| Application | Isolated LED Lighting, Non-Isolated LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 725V | |
| Minimum Output Voltage | -0.3V | |
| Current Rating | 1.4mA | |
| Series | LYT33x5 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 3.16A | ||
Input Voltage 185 → 265 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation Triac | ||
Maximum Output Power 8.8W | ||
Application Isolated LED Lighting, Non-Isolated LED Lighting | ||
Package Type SOIC | ||
Number of Pins 14 | ||
Maximum Output Voltage 725V | ||
Minimum Output Voltage -0.3V | ||
Current Rating 1.4mA | ||
Series LYT33x5 | ||
