Power Integrations LYT4228E3 LED Driver IC, 160 → 308 V ac 9A 6-Pin eSIP-7C
- RS Stock No.:
- 123-5520
- Mfr. Part No.:
- LYT4228E3
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 123-5520
- Mfr. Part No.:
- LYT4228E3
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 9A | |
| Input Voltage | 160 → 308 V ac | |
| Maximum Output Power | 78W | |
| Application | High Line LED Lighting | |
| Package Type | eSIP-7C | |
| Number of Pins | 6 | |
| Minimum Output Voltage | 36V | |
| Current Rating | 1.2 (Non-Switching) mA, 4 (Switching) mA | |
| Series | LYT4x28 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 9A | ||
Input Voltage 160 → 308 V ac | ||
Maximum Output Power 78W | ||
Application High Line LED Lighting | ||
Package Type eSIP-7C | ||
Number of Pins 6 | ||
Minimum Output Voltage 36V | ||
Current Rating 1.2 (Non-Switching) mA, 4 (Switching) mA | ||
Series LYT4x28 | ||
