Power Integrations LYT4225E LED Driver IC, 160 → 308 V ac 5.44A 6-Pin eSIP-7C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-5517
Mfr. Part No.:
LYT4225E
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Output Current

5.44A

Input Voltage

160 → 308 V ac

AC or DC Input Voltage

dc

Maximum Output Power

25W

Application

High Line LED Lighting

Package Type

eSIP-7C

Number of Pins

6

Minimum Output Voltage

36V

Current Rating

(Non-Switching) 1.2 mA, (Switching) 4mA

Series

LYT4x25

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy