onsemi NCL30086BHD Constant Current LED Driver, 12 V 3A 10-Pin SOIC
- RS Stock No.:
- 121-7874
- Mfr. Part No.:
- NCL30086BHDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-7874
- Mfr. Part No.:
- NCL30086BHDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 3A | |
| Input Voltage | 12 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Integral LED Bulbs, LED Driver Power Supplies, LED Light Engines, Smart LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 10 | |
| Series | NCL30086BH | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 3A | ||
Input Voltage 12 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Integral LED Bulbs, LED Driver Power Supplies, LED Light Engines, Smart LED Lighting | ||
Package Type SOIC | ||
Number of Pins 10 | ||
Series NCL30086BH | ||
- COO (Country of Origin):
- PH
