onsemi CAT3604VHV4-GT2 LED Driver IC, 2.5 → 5.5 V dc 120mA 16-Pin TQFN
- RS Stock No.:
- 121-6407
- Mfr. Part No.:
- CAT3604VHV4-GT2
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 121-6407
- Mfr. Part No.:
- CAT3604VHV4-GT2
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 120mA | |
| Input Voltage | 2.5 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight | |
| Package Type | TQFN | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 120mA | ||
Input Voltage 2.5 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight | ||
Package Type TQFN | ||
Number of Pins 16 | ||
Maximum Output Voltage 6V | ||
- COO (Country of Origin):
- TH
