Infineon ILD6070XUMA1 LED Driver IC, 4.5 → 60 V 700mA 8-Pin PG-DSO-8-27
- RS Stock No.:
- 110-9098
- Mfr. Part No.:
- ILD6070XUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-9098
- Mfr. Part No.:
- ILD6070XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 700mA | |
| Input Voltage | 4.5 → 60 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | Analogue, PWM | |
| Application | General LED Lighting, LED Application, Retail Lighting | |
| Package Type | PG-DSO-8-27 | |
| Number of Pins | 8 | |
| Maximum Output Voltage | (Over-Temperature Adjustment Output) 3.5 V, (Power Switch Output) 60V | |
| Minimum Output Voltage | (Over-Temperature Adjustment Output) -0.3 V, (Power Switch Output) -0.3V | |
| Current Rating | (Open Load) 2.8mA | |
| Power Dissipation | 1.6W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 700mA | ||
Input Voltage 4.5 → 60 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation Analogue, PWM | ||
Application General LED Lighting, LED Application, Retail Lighting | ||
Package Type PG-DSO-8-27 | ||
Number of Pins 8 | ||
Maximum Output Voltage (Over-Temperature Adjustment Output) 3.5 V, (Power Switch Output) 60V | ||
Minimum Output Voltage (Over-Temperature Adjustment Output) -0.3 V, (Power Switch Output) -0.3V | ||
Current Rating (Open Load) 2.8mA | ||
Power Dissipation 1.6W | ||
