onsemi NSI45060JDT4G LED Driver IC, 45 V 60 → 100mA 3-Pin
- RS Stock No.:
- 103-5089
- Mfr. Part No.:
- NSI45060JDT4G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 103-5089
- Mfr. Part No.:
- NSI45060JDT4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 60 → 100mA | |
| Input Voltage | 45 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.7W | |
| Application | AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting | |
| Number of Pins | 3 | |
| Maximum Output Voltage | 7.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 60 → 100mA | ||
Input Voltage 45 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 2.7W | ||
Application AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting | ||
Number of Pins 3 | ||
Maximum Output Voltage 7.5V | ||
- COO (Country of Origin):
- CZ
