Infineon TLE4309GATMA1 LED Driver IC, 45 V 600mA 8-Pin TO-263

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
492-957
Mfr. Part No.:
TLE4309GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

600mA

Input Voltage

45 V

Dimming Operation

PWM

Package Type

TO-263

Number of Pins

8

Maximum Output Voltage

40V

Minimum Output Voltage

-1V

Current Rating

600mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy