DLO3416 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.12 mcd/Dot 7mm

Stock information currently inaccessible
RS Stock No.:
654-1973
Mfr. Part No.:
DLO3416
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

Dominant Wavelength

630 nm

Character Width

4.5mm

Character Height

7mm

Mounting Type

Through Hole

External Width

33mm

External Height

20.1mm

External Depth

8.6mm

External Dimensions

20.1 x 33 x 8.6mm

Decoder Included

Yes

Luminous Intensity

0.12 mcd/Dot

Colour of Face

Black

Maximum Operating Temperature

+85°C

Dots High

7

Dot Matrix Format

5 x 7

Operating Temperature Range

-40 → +85°C

Dots Wide

5

Minimum Operating Temperature

-40°C

Dot Matrix Dimensions

7 x 5