DLR2416 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.06 mcd/Dot 5.1mm
- RS Stock No.:
- 654-1888
- Mfr. Part No.:
- DLR2416
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £25.76 |
| 5 - 9 | £23.96 |
| 10 - 19 | £22.76 |
| 20 - 49 | £21.22 |
| 50 + | £19.67 |
*price indicative
- RS Stock No.:
- 654-1888
- Mfr. Part No.:
- DLR2416
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colours | Red | |
| Dominant Wavelength | 660 nm | |
| Character Width | 3.5mm | |
| Character Height | 5.1mm | |
| Mounting Type | Through Hole | |
| External Height | 20.3mm | |
| External Dimensions | 20.3 x 25.4 x 6.6mm | |
| External Depth | 6.6mm | |
| External Width | 25.4mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 0.06 mcd/Dot | |
| Colour of Face | Black | |
| Maximum Operating Temperature | +85°C | |
| Dots Wide | 5 | |
| Dot Matrix Format | 5 x 7 | |
| Dots High | 7 | |
| Minimum Operating Temperature | -40°C | |
| Dot Matrix Dimensions | 7 x 5 | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colours Red | ||
Dominant Wavelength 660 nm | ||
Character Width 3.5mm | ||
Character Height 5.1mm | ||
Mounting Type Through Hole | ||
External Height 20.3mm | ||
External Dimensions 20.3 x 25.4 x 6.6mm | ||
External Depth 6.6mm | ||
External Width 25.4mm | ||
Decoder Included Yes | ||
Luminous Intensity 0.06 mcd/Dot | ||
Colour of Face Black | ||
Maximum Operating Temperature +85°C | ||
Dots Wide 5 | ||
Dot Matrix Format 5 x 7 | ||
Dots High 7 | ||
Minimum Operating Temperature -40°C | ||
Dot Matrix Dimensions 7 x 5 | ||
Operating Temperature Range -40 → +85°C | ||
