PD3537 Osram Opto 4 Digit Alphanumeric LED Display, 7 x 5 Dot Matrix Green 0.1 mcd/Dot 6.9mm
- RS Stock No.:
- 654-1850
- Mfr. Part No.:
- PD3537
- Brand:
- OSRAM Opto Semiconductors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 654-1850
- Mfr. Part No.:
- PD3537
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Display Type | Alphanumeric | |
| Number of Characters | 4 | |
| LED Colours | Green | |
| Character Width | 5.1mm | |
| Character Height | 6.9mm | |
| Mounting Type | Through Hole | |
| External Width | 35.6mm | |
| External Dimensions | 18.3 x 35.6 x 7.2mm | |
| External Height | 18.3mm | |
| External Depth | 7.2mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 0.1 mcd/Dot | |
| Maximum Operating Temperature | +85°C | |
| Dot Matrix Dimensions | 7 x 5 | |
| Minimum Operating Temperature | -40°C | |
| Dots Wide | 5 | |
| Dots High | 7 | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Display Type Alphanumeric | ||
Number of Characters 4 | ||
LED Colours Green | ||
Character Width 5.1mm | ||
Character Height 6.9mm | ||
Mounting Type Through Hole | ||
External Width 35.6mm | ||
External Dimensions 18.3 x 35.6 x 7.2mm | ||
External Height 18.3mm | ||
External Depth 7.2mm | ||
Decoder Included Yes | ||
Luminous Intensity 0.1 mcd/Dot | ||
Maximum Operating Temperature +85°C | ||
Dot Matrix Dimensions 7 x 5 | ||
Minimum Operating Temperature -40°C | ||
Dots Wide 5 | ||
Dots High 7 | ||
Operating Temperature Range -40 → +85°C | ||
