157142B12703 Wurth Elektronik LED Display 20mcd

Image representative of range

Subtotal (1 pack of 5 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.55£2.75

*price indicative

RS Stock No.:
485-479
Mfr. Part No.:
157142B12703
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED Display

Number of Segments

7

Minimum Operating Temperature

-40°C

Luminous Intensity

20mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Power Dissipation

76mW

Forward Voltage

3.8V

Forward Current

100mA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy