MikroElektronika MIKROE-6942 Light 6 Click LED for VEML6031X01 for Ambient Light Sensing
- RS Stock No.:
- 842-284
- Mfr. Part No.:
- MIKROE-6942
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£18.02
(exc. VAT)
£21.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.02 |
*price indicative
- RS Stock No.:
- 842-284
- Mfr. Part No.:
- MIKROE-6942
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED | |
| Product Type | Click Board | |
| For Use With | Ambient Light Sensing | |
| Featured Device | VEML6031X01 | |
| Kit Name | Light 6 Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED | ||
Product Type Click Board | ||
For Use With Ambient Light Sensing | ||
Featured Device VEML6031X01 | ||
Kit Name Light 6 Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for real-time light level detection and illumination monitoring. It utilises a high-accuracy ambient light sensor for optimal brightness adaptation in various applications.
High-accuracy ambient light sensing with a dynamic range from 0lx to approximately 172klx
Integrated low-noise amplifier and 16-bit A/D converter for precise digital light measurement
Vishay's FiltronTM technology provides human-eye-like spectral response
Supports I2C communication with a 0x29 slave address for easy integration
Features Click Snap for flexible design configurations and Compact form factor
Related links
- MikroElektronika Ambient Click Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection
- MikroElektronika Ambient Click Optical Sensor Board for MLX75305 Ambient light sensor LED
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
- MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
