Siemens 8MR2210-3C Connection LED Cable for LED Lamp
- RS Stock No.:
- 900-161
- Mfr. Part No.:
- 8MR2210-3C
- Brand:
- Siemens
Subtotal (1 unit)*
£34.70
(exc. VAT)
£41.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.70 |
*price indicative
- RS Stock No.:
- 900-161
- Mfr. Part No.:
- 8MR2210-3C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Cable | |
| Cable Function | Connection | |
| For Use With | LED Lamp | |
| Connector Gender A | Female | |
| Connector Angle A | Straight | |
| Connector Gender B | Male | |
| Connector Angle B | Straight | |
| Connector Type A | 2-Way Connector | |
| Connector Type B | 2-Way Connector | |
| Standards/Approvals | EAC, VDE | |
| Sheath Colour | White | |
| Series | SIVACON | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Cable | ||
Cable Function Connection | ||
For Use With LED Lamp | ||
Connector Gender A Female | ||
Connector Angle A Straight | ||
Connector Gender B Male | ||
Connector Angle B Straight | ||
Connector Type A 2-Way Connector | ||
Connector Type B 2-Way Connector | ||
Standards/Approvals EAC, VDE | ||
Sheath Colour White | ||
Series SIVACON | ||
Number of Conductors 2 | ||
- COO (Country of Origin):
- DE
The Siemens Connecting cable accessory designed for LED lamps in electrical enclosures. It features DC sheathed cable with 2 x 1.5 mm² conductors, equipped with a socket for quick and secure connections. It supports reliable power delivery for enclosure-mounted lighting components.
IP20 protection
Plastic material
RoHS compliant
Related links
- Siemens 8MR2210-4C Connection LED Cable for LED Lamp
- Siemens 8MR2210-1C Connection LED Cable for LED Lamp
- Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- Siemens 8MR2210-2B Connection LED Cable for LED Lamp, 2 m
- Siemens 8MR2210-4B Connection LED Cable for LED Lamp, 2 m
- Siemens 8MR2210-1B LED Cable, 2 m
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- Schneider Electric NSYLAM3MDCUL Power Supply LED Cable for LED Lamps, 3 m
