Siemens 8MR2210-1C Connection LED Cable for LED Lamp

Subtotal (1 unit)*

£34.70

(exc. VAT)

£41.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.70

*price indicative

RS Stock No.:
900-158
Mfr. Part No.:
8MR2210-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Cable

For Use With

LED Lamp

Cable Function

Connection

Connector Angle A

Straight

Connector Gender A

Female

Connector Angle B

Straight

Connector Gender B

Male

Connector Type A

2-Way Connector

Connector Type B

2-Way Connector

Standards/Approvals

EAC, VDE

Number of Conductors

2

Sheath Colour

White

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Connecting cable accessory designed for LED lamps in electrical enclosures. It features AC sheathed cable with 2 x 1.5 mm² conductors, equipped with a socket and plug for quick and secure connections. This cable supports VDE standards.

IP20 protection


Plastic material


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy