Sylvania ToLEDo RETRO E14 GLS LED Candle Bulb 4.5 W(40W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 922-9985
- Mfr. Part No.:
- 27292
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 922-9985
- Mfr. Part No.:
- 27292
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | E14 | |
| Wattage | 4.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Series | ToLEDo RETRO | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 117 mm | |
| Diameter | 35mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Current Rating | 27 mA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base E14 | ||
Wattage 4.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Series ToLEDo RETRO | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 117 mm | ||
Diameter 35mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
Current Rating 27 mA | ||
- COO (Country of Origin):
- CN
