Knightsbridge GU10 LED Reflector Bulb 5 W(50W) 2700K, Warm White

Stock information currently inaccessible
RS Stock No.:
922-1502
Mfr. Part No.:
GUG5WW
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Lamp Base

GU10

Wattage

5 W

Colour Temperature

2700K

Series

GUG5

Incandescent Equivalent Wattage

50W

Dimmable

No

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

400 lm

Length

53 mm

Diameter

50mm

Life Hours

20000h

Current Rating

39 mA

COO (Country of Origin):
CN