GE Energy Smart B22 LED GLS Bulb 14 W, Warm White, GLS shape
- RS Stock No.:
- 920-9237
- Mfr. Part No.:
- 96548
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 920-9237
- Mfr. Part No.:
- 96548
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | B22 | |
| Wattage | 14 W | |
| Series | Energy Smart | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1100 lm | |
| Length | 107.5 mm | |
| Diameter | 60mm | |
| Life Hours | 25000h | |
| Current Rating | 80 mA | |
| Colour Rendering | 80 | |
| Viewing Angle | 255° | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base B22 | ||
Wattage 14 W | ||
Series Energy Smart | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1100 lm | ||
Length 107.5 mm | ||
Diameter 60mm | ||
Life Hours 25000h | ||
Current Rating 80 mA | ||
Colour Rendering 80 | ||
Viewing Angle 255° | ||
- COO (Country of Origin):
- CN
