GE Energy Smart B22 LED GLS Bulb 11 W, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
920-9225
Mfr. Part No.:
93010312
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Lamp Base

B22

Wattage

11 W

Series

Energy Smart

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

810 lm

Length

107.5 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

Current Rating

60 mA

Viewing Angle

240°

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy