GE Energy Smart E27 LED GLS Bulb 11 W, Warm White, GLS shape
- RS Stock No.:
- 920-9221
- Mfr. Part No.:
- 93010267
- Brand:
- GE
Subtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.49 |
*price indicative
- RS Stock No.:
- 920-9221
- Mfr. Part No.:
- 93010267
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | E27 | |
| Wattage | 11 W | |
| Series | Energy Smart | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 810 lm | |
| Length | 109 mm | |
| Diameter | 60mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Viewing Angle | 240° | |
| Current Rating | 60 mA | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base E27 | ||
Wattage 11 W | ||
Series Energy Smart | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 810 lm | ||
Length 109 mm | ||
Diameter 60mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
Viewing Angle 240° | ||
Current Rating 60 mA | ||
