Osram GU10 LED Reflector Bulb 6.7 W(80W) 3000K, Warm White
- RS Stock No.:
- 901-6691
- Mfr. Part No.:
- PPAR168536 6,7W/830 230V GU10
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 901-6691
- Mfr. Part No.:
- PPAR168536 6,7W/830 230V GU10
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 6.7 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 80W | |
| Dimmable | No | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 575 lm | |
| Length | 58 mm | |
| Diameter | 50mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 6.7 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 80W | ||
Dimmable No | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 575 lm | ||
Length 58 mm | ||
Diameter 50mm | ||
Life Hours 15000h | ||
