Osram GU10 LED Reflector Bulb 3 W(35W) 4000K, Warm White

Stock information currently inaccessible
RS Stock No.:
901-6672
Mfr. Part No.:
PPAR163536 3W/840 220-240V GU10
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

GU10

Wattage

3 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

35W

Dimmable

No

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

230 lm

Length

58 mm

Diameter

50mm

Life Hours

15000h