Osram GU5.3 LED Reflector Bulb 4.9 W(20W) 4000K, Cool White, Dimmable
- RS Stock No.:
- 901-6455
- Mfr. Part No.:
- PMR16D3536 4,9W/840 12V GU5.3
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.30
(exc. VAT)
£6.36
(inc. VAT)
- RS Stock No.:
- 901-6455
- Mfr. Part No.:
- PMR16D3536 4,9W/840 12V GU5.3
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU5.3 | |
| Wattage | 4.9 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | Yes | |
| Colour Tone | Cool White | |
| Voltage Rating | 12 V | |
| Luminosity | 230 lm | |
| Length | 51.7 mm | |
| Diameter | 50mm | |
| Life Hours | 35000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU5.3 | ||
Wattage 4.9 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable Yes | ||
Colour Tone Cool White | ||
Voltage Rating 12 V | ||
Luminosity 230 lm | ||
Length 51.7 mm | ||
Diameter 50mm | ||
Life Hours 35000h | ||
Osram Parathom® MR16 Advanced Dimmable LED
The Osram PARATHOM MR16 advanced, dimmable LED reflector lamp, with retrofit pin base, comes in a choice of warm white and cool white colour and is the perfect replacement for halogen MR16 reflector lamps. These low-voltage dimmable LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR16 is shock-proof and vibration-proof. Ideal applications of this LED reflector lamp are hotels, restaurants, commercial and residential areas, office space, art galleries and museums.
True replacement of low voltage halogen MR16W lamp
One-to-one lamp size replacement for 35W halogen lamps
Long lifetime of up to 25,000 hours
Dimmable
GU5.3 base
Reduces energy consumption up to 80%
Light to the back effect
Shock proof and Vibration proof
UV and NIR radiation free
Mercury free
Operates with conventional and electronic control gear
One-to-one lamp size replacement for 35W halogen lamps
Long lifetime of up to 25,000 hours
Dimmable
GU5.3 base
Reduces energy consumption up to 80%
Light to the back effect
Shock proof and Vibration proof
UV and NIR radiation free
Mercury free
Operates with conventional and electronic control gear


