RS PRO GU5.3 LED Reflector Bulb 5 W(40W) 4000K, Natural
- RS Stock No.:
- 786-9137
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 786-9137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU5.3 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Colour Tone | Natural | |
| Voltage Rating | 12 V | |
| Luminosity | 450 lm | |
| Length | 56 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU5.3 | ||
Wattage 5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Colour Tone Natural | ||
Voltage Rating 12 V | ||
Luminosity 450 lm | ||
Length 56 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
