Philips Master E14 LED GLS Bulb 6 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 901-3134
- Mfr. Part No.:
- MLED6WLUSDT14
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 901-3134
- Mfr. Part No.:
- MLED6WLUSDT14
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 6 W | |
| Colour Temperature | 2700K | |
| Series | Master | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 95 mm | |
| Diameter | 48mm | |
| Life Hours | 25000h | |
| Current Rating | 35 mA | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 6 W | ||
Colour Temperature 2700K | ||
Series Master | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 95 mm | ||
Diameter 48mm | ||
Life Hours 25000h | ||
Current Rating 35 mA | ||
Colour Rendering 80 | ||
