Philips Lighting E27 LED Reflector Bulb 5.5 W(50W) 4000K, Cool White, Dimmable

Stock information currently inaccessible
RS Stock No.:
901-3109
Mfr. Part No.:
MLED6PAR204040D
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

5.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

230 V

Luminosity

520 lm

Length

85.2 mm

Diameter

65mm

Life Hours

45000h

Current Rating

31 mA

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy