Sylvania GU10 LED Reflector Bulb 5 W(55W) 4000K, Cool White, Dimmable

Stock information currently inaccessible
RS Stock No.:
874-4102
Mfr. Part No.:
26819
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

GU10

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

55W

Series

RefLED+ ES50 V2

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

380 lm

Length

55.5 mm

Diameter

50mm

Life Hours

25000h

COO (Country of Origin):
BE