LEDVANCE GU10 LED Reflector Bulb 4.6 W(50W) 4000K, Cool White, Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-5790
Mfr. Part No.:
4052899957978
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

GU10

Wattage

4.6 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

350 lm

Length

55 mm

Diameter

51mm

Life Hours

25000h

COO (Country of Origin):
DE