Sylvania GU10 LED Reflector Bulb 5 W(52W) 2700K, Extra Warm White, Dimmable

Stock information currently inaccessible
RS Stock No.:
874-4098
Mfr. Part No.:
26817
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

GU10

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

52W

Series

RefLED+ ES50 V2

Dimmable

Yes

Colour Tone

Extra Warm White

Voltage Rating

220 → 240 V

Luminosity

360 lm

Length

55.5 mm

Diameter

50mm

Life Hours

25000h

COO (Country of Origin):
BE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy