Sylvania GU10 LED Reflector Bulb 5 W(55W) 4000K, Cool White
- RS Stock No.:
- 874-4095
- Mfr. Part No.:
- 26815
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 874-4095
- Mfr. Part No.:
- 26815
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Series | RefLED+ ES50 V2 | |
| Incandescent Equivalent Wattage | 55W | |
| Dimmable | No | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 380 lm | |
| Length | 55.5 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 4000K | ||
Series RefLED+ ES50 V2 | ||
Incandescent Equivalent Wattage 55W | ||
Dimmable No | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 380 lm | ||
Length 55.5 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- BE
