GE 930 B22 LED GLS Bulb 11 W, Warm White, GLS shape
- RS Stock No.:
- 867-3296
- Mfr. Part No.:
- 93010312
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3296
- Mfr. Part No.:
- 93010312
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | B22 | |
| Wattage | 11 W | |
| Series | 930 | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 810 lm | |
| Length | 107.5 mm | |
| Diameter | 60mm | |
| Life Hours | 25000h | |
| Current Rating | 60 mA | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base B22 | ||
Wattage 11 W | ||
Series 930 | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 810 lm | ||
Length 107.5 mm | ||
Diameter 60mm | ||
Life Hours 25000h | ||
Current Rating 60 mA | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
