Osram LIGHTIFY E27 LED GLS Bulb 10 W(60W), Warm White, GLS shape
- RS Stock No.:
- 841-1388
- Mfr. Part No.:
- 4052899926097
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 841-1388
- Mfr. Part No.:
- 4052899926097
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 10 W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | LIGHTIFY | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 810 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 20000h | |
| Colour Rendering | >85 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 10 W | ||
Incandescent Equivalent Wattage 60W | ||
Series LIGHTIFY | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 810 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 20000h | ||
Colour Rendering >85 | ||
