Sylvania ToLEDo E27 LED GLS Bulb 5 W(50W), 2400K, Warm White, GLS shape
- RS Stock No.:
- 836-2781
- Mfr. Part No.:
- 27163
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 836-2781
- Mfr. Part No.:
- 27163
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | E27 | |
| Wattage | 5 W | |
| Colour Temperature | 2400K | |
| Series | ToLEDo | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 640 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base E27 | ||
Wattage 5 W | ||
Colour Temperature 2400K | ||
Series ToLEDo | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 640 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
