Osram PARATHOM E14 GLS LED Bulb 3.8 W(25W), Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
829-4203
Mfr. Part No.:
PARATHOM CL P25 ADV frosted E14 2700
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

3.8 W

Incandescent Equivalent Wattage

25W

Series

PARATHOM

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

82 mm

Diameter

45mm

Life Hours

25000h

Colour Rendering

80

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy